1812843 | Phoenix Contact

Socket header, 11 pole, pitch 7.62 mm, straight, green, 1812843

Order No.: 63P0427
EAN: 4046356728652
MPN:
1812843
GMSTB 2,5 HCV/11-ST-7,62-LR
Series: GMSTB
1812843 Phoenix Contact PCB Connection Systems Image 1
1812843 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.7326 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
686.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
13.7326 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes