1812788 | Phoenix Contact

Socket header, 5 pole, pitch 7.62 mm, straight, green, 1812788

Order No.: 63P0413
EAN: 4046356728591
MPN:
1812788
GMSTB 2,5 HCV/ 5-ST-7,62-LR
Series: GMSTB
1812788 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4732 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
7.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.4732 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes