1812759 | Phoenix Contact

Socket header, 2 pole, pitch 7.62 mm, straight, green, 1812759

Order No.: 63P0404
EAN: 4046356728560
MPN:
1812759
GMSTB 2,5 HCV/ 2-ST-7,62-LR
Series: GMSTB
1812759 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7842 € *
Available: 42 pcs.
Available in 5 Days: 2,600 pcs. - if ordered today
Total Price:
3.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7842 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes