1810968 | Phoenix Contact

Socket header, 19 pole, pitch 5.08 mm, straight, green, 1810968

Order No.: 62P7973
EAN: 4046356708159
MPN:
1810968
FKC 2,5/19-ST-5,08-LR
Series: FKC
1810968 Phoenix Contact PCB Connection Systems Image 1
1810968 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9119 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
595.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
11.9119 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 19 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes