1810816 | Phoenix Contact

Socket header, 5 pole, pitch 2.5 mm, angled, black, 1810816

Order No.: 63P8362
EAN: 4046356707343
MPN:
1810816
PTSM 0,5/ 5-HHI1-2,5-THR R32
Series: PTSM
1810816 Phoenix Contact PCB Connection Systems Image 1
1810816 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
630.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.2614 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 2.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes