1810735 | Phoenix Contact

Socket header, 4 pole, pitch 2.5 mm, angled, black, 1810735

Order No.: 63P8337
EAN: 4046356705561
MPN:
1810735
PTSM 0,5/ 4-HHI-2,5-SMD R44
Series: PTSM
1810735 Phoenix Contact PCB Connection Systems Image 1
1810735 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4161 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
708.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.4161 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 2.5 mm
Connection SMD
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes