1810544 | Phoenix Contact

Socket header, 12 pole, pitch 5.08 mm, straight, green, 1810544

Order No.: 63P1215
EAN: 4046356706872
MPN:
1810544
ICV 2,5/12-GF-5,08 EX
Series: ICV
1810544 Phoenix Contact PCB Connection Systems Image 1
1810544 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes