1810492 | Phoenix Contact

Socket header, 7 pole, pitch 5.08 mm, straight, green, 1810492

Order No.: 63P1200
EAN: 4046356706827
MPN:
1810492
ICV 2,5/ 7-GF-5,08 EX
Series: ICV
1810492 Phoenix Contact PCB Connection Systems Image 1
1810492 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes