1810434 | Phoenix Contact

Socket header, 12 pole, pitch 5.08 mm, angled, green, 1810434

Order No.: 63P1007
EAN: 4046356706766
MPN:
1810434
IC 2,5/12-GF-5,08 EX
Series: IC 2,5
1810434 Phoenix Contact PCB Connection Systems Image 1
1810434 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 176 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes