1810340 | Phoenix Contact

Socket header, 3 pole, pitch 5.08 mm, angled, green, 1810340

Order No.: 63P0934
EAN: 4046356706674
MPN:
1810340
IC 2,5/ 3-GF-5,08 EX
Series: IC 2,5
1810340 Phoenix Contact PCB Connection Systems
Image may differ
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 176 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes