1810117 | Phoenix Contact

Pin header, 2 pole, pitch 5.08 mm, straight, green, 1810117

Order No.: 63P0927
EAN: 4046356706445
MPN:
1810117
IC 2,5/ 2-STF-5,08 EX
Series: IC 2,5
1810117 Phoenix Contact PCB Connection Systems Image 1
1810117 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2725 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
3.0107 €
50 pcs.
2.7370 €
100 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 176 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes