1809982 | Phoenix Contact

Socket header, 11 pole, pitch 7.62 mm, straight, green, 1809982

Order No.: 63P0783
EAN: 4046356705912
MPN:
1809982
GMVSTBR 2,5/11-STF-7,62 EX
Series: GMVSTBR
1809982 Phoenix Contact PCB Connection Systems Image 1
1809982 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 352 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes