1809979 | Phoenix Contact

Socket header, 10 pole, pitch 7.62 mm, straight, green, 1809979

Order No.: 63P0779
EAN: 4046356705905
MPN:
1809979
GMVSTBR 2,5/10-STF-7,62 EX
Series: GMVSTBR
1809979 Phoenix Contact PCB Connection Systems Image 1
1809979 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 352 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes