1809940 | Phoenix Contact

Socket header, 7 pole, pitch 7.62 mm, straight, green, 1809940

Order No.: 63P0765
EAN: 4046356705875
MPN:
1809940
GMVSTBR 2,5/ 7-STF-7,62 EX
Series: GMVSTBR
1809940 Phoenix Contact PCB Connection Systems Image 1
1809940 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes