1809814 | Phoenix Contact

Socket header, 5 pole, pitch 5.08 mm, straight, green, 1809814

Order No.: 63P7226
EAN: 4046356705318
MPN:
1809814
MVSTBW 2,5/ 5-STF-5,08 EX
Series: MVSTBW
1809814 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2721 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.2721 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 176 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes