1809801 | Phoenix Contact

Socket header, 4 pole, pitch 5.08 mm, straight, green, 1809801

Order No.: 63P7221
EAN: 4046356705301
MPN:
1809801
MVSTBW 2,5/ 4-STF-5,08 EX
Series: MVSTBW
1809801 Phoenix Contact PCB Connection Systems Image 1
1809801 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0099 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0099 €
10 pcs.
4.6053 €
50 pcs.
4.2007 €
100 pcs.
3.7723 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 176 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes