1809775 | Phoenix Contact

Socket header, 12 pole, pitch 5.08 mm, straight, green, 1809775

Order No.: 63P7032
EAN: 4046356705271
MPN:
1809775
MVSTBR 2,5/12-STF-5,08 EX
Series: MVSTBR
1809775 Phoenix Contact PCB Connection Systems Image 1
1809775 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3296 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
466.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.3296 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 176 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes