1809640 | Phoenix Contact

Socket header, 16 pole, pitch 5.08 mm, straight, green, 1809640

Order No.: 63P6033
EAN: 4017918047788
MPN:
1809640
MSTBC 2,5/16-STZ-5,08
Series: MSTBC
1809640 Phoenix Contact PCB Connection Systems Image 1
1809640 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9627 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.6414 €
50 pcs.
3.3201 €
100 pcs.
2.9869 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Type of locking No
Rated voltage 320 V
Rated current 12 A
Additional parts unequipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85472000
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes