1809432 | Phoenix Contact

Pin header, 19 pole, pitch 5.08 mm, straight, green, 1809432

Order No.: 63P6732
EAN: 4046356703680
MPN:
1809432
MSTBVA 2,5/19-G-5,08-LR
Series: MSTBVA
1809432 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3911 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.3911 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 19 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes