1809416 | Phoenix Contact

Pin header, 17 pole, pitch 5.08 mm, straight, green, 1809416

Order No.: 63P6722
EAN: 4046356703666
MPN:
1809416
MSTBVA 2,5/17-G-5,08-LR
Series: MSTBVA
1809416 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1293 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.1293 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 17 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes