1809063 | Phoenix Contact

Socket header, 20 pole, pitch 5.08 mm, straight, green, 1809063

Order No.: 63P5688
EAN: 4046356702515
MPN:
1809063
MSTB 2,5/20-ST-5,08-LR
Series: MSTB
1809063 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8405 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
592.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
11.8405 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes