1808816 | Phoenix Contact

Socket header, 2 pole, pitch 5.08 mm, straight, green, 1808816

Order No.: 63P5959
EAN: 4017918047160
MPN:
1808816
MSTBC 2,5/ 2-ST-5,08
Series: MSTBC
1808816 Phoenix Contact PCB Connection Systems Image 1
1808816 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5355 € *
Available in 5 Days: 28,850 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Type of locking No
Rated voltage 320 V
Rated current 12 A
Additional parts unequipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes