1808802 | Phoenix Contact

Pin header, 10 pole, pitch 5.08 mm, straight, green, 1808802

Order No.: 62P8733
EAN: 4046356701594
MPN:
1808802
FKICS 2,5/10-STD-5,08-RN
Series: FKICS
1808802 Phoenix Contact PCB Connection Systems Image 1
1808802 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1281 € *
Available: 49 pcs.
Available in 5 Days: 650 pcs. - if ordered today
Total Price:
7.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.1281 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes