1808792 | Phoenix Contact

Pin header, 9 pole, pitch 5.08 mm, straight, green, 1808792

Order No.: 62P8728
EAN: 4046356701587
MPN:
1808792
FKICS 2,5/ 9-STD-5,08-RN
Series: FKICS
1808792 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5331 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.5331 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes