1808640 | Phoenix Contact

Socket header, 10 pole, pitch 5.08 mm, straight, green, 1808640

Order No.: 62P8246
EAN: 4046356701433
MPN:
1808640
FKCS 2,5/10-ST-5,08-RF
Series: FKCS
1808640 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4498 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.4498 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes