1808531 | Phoenix Contact

Pin header, 9 pole, pitch 5.08 mm, straight, green, 1808531

Order No.: 63P6488
EAN: 4017918047047
MPN:
1808531
MSTBV 2,5/ 9-GEH-5,08
Series: MSTBV
1808531 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3201 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0583 €
50 pcs.
2.7846 €
100 pcs.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes