1806290 | Phoenix Contact

Pin header, 9 pole, pitch 7.62 mm, angled, green, 1806290

Order No.: 63P0519
EAN: 4017918046965
MPN:
1806290
GMSTB 2,5/ 9-GF-7,62
Series: GMSTB
1806290 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1408 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1408 €
10 pcs.
4.7124 €
50 pcs.
4.2959 €
100 pcs.
3.8556 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes