1806148 | Phoenix Contact

Socket header, 5 pole, pitch 7.62 mm, straight, green, 1806148

Order No.: 62P9970
EAN: 4017918046811
MPN:
1806148
FRONT-GMSTB 2,5/ 5-ST-7,62
Series: FRONT-GMSTB
1806148 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0087 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.0087 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes