1806122 | Phoenix Contact

Socket header, 3 pole, pitch 7.62 mm, straight, green, 1806122

Order No.: 62P9966
EAN: 4017918046798
MPN:
1806122
FRONT-GMSTB 2,5/ 3-ST-7,62
Series: FRONT-GMSTB
1806122 Phoenix Contact PCB Connection Systems Image 1
1806122 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8552 € *
Available: 43 pcs.
Available in 5 Days: 1,500 pcs. - if ordered today
Total Price:
4.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.8552 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes