1805588 | Phoenix Contact

Socket header, 9 pole, pitch 5 mm, straight, green, 1805588

Order No.: 63P8079
EAN: 4046356679992
MPN:
1805588
PTS 1,5/ 9-PH-5,0
Series: PTS
1805588 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1059 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.1059 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 400 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin BG
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes