1805423 | Phoenix Contact

Socket header, 2 pole, pitch 3.5 mm, straight, green, 1805423

Order No.: 62P9520
EAN: 4046356676908
MPN:
1805423
FMC 1,5/ 2-ST-3,5 AU
1805423 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9032 € *
Available in 5 Days: 227 pcs. - if ordered today
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9032 €
10 pcs.
3.5938 €
50 pcs.
3.2725 €
100 pcs.
2.9512 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface gold-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes