1805372 | Phoenix Contact

Socket header, 10 pole, pitch 5.08 mm, straight, green, 1805372

Order No.: 63P6272
EAN: 4017918046521
MPN:
1805372
MSTBT 2,5/10-STF-5,08
Series: MSTBT
1805372 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9492 € *
Available: 48 pcs.
Available in 5 Days: 722 pcs. - if ordered today
Total Price:
7.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.9492 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes