1804988 | Phoenix Contact
Socket header, 10 pole, pitch 7.62 mm, straight, green, 1804988
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1261 € *
Available: 35 pcs.
Available in 5 Days: 9 pcs. - if ordered today
Pin headers and multipole connectors, type Phoenix Contact POWER COMBICON.
Rated voltage/rated current: 400V/20A (IEC/DIN, VDE), 300V/20A (CSA), 300V/35A (CUL, UL).
Multipole connectors, 7.62 mm grid, type PC 4/..-ST-7,62.
Extended conductor cross-section form 0.2 to 4.0 mm².
Technical attributes (type, number of poles): PC 4/10-ST-7.62, 10-pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 7.62 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 20 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |