1804975 | Phoenix Contact

Socket header, 9 pole, pitch 7.62 mm, angled, green, 1804975

Order No.: 63P7380
EAN: 4017918046415
MPN:
1804975
PC 4/ 9-ST-7,62
Series: PC
1804975 Phoenix Contact PCB Connection Systems Image 1
1804975 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4248 € *
Available in 5 Days: 12 pcs. - if ordered today
Total Price:
471.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.4248 €

Printed-circuit board connector, 1804975, Phoenix Contact

PCB connector, nominal cross section: 4 mm², color: green, nominal current: 20 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: PC 4/..-ST, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Locking clip: - Locking clip, plug-in system: POWER COMBICON 4, Locking: without, type of packaging: packed in cardboard

Features

  • Well-known connection principle allows worldwide use
  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Integrated double steel spring provides additional safety in the event of temperature and power fluctuations
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 7.62 mm
Connection screw connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15