1804933 | Phoenix Contact
Socket header, 5 pole, pitch 7.62 mm, angled, green, 1804933
Unit Price (€ / pc.)
8.1158 € *
Available: 28 pcs.
Total Price:
8.12 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1158 €
10 pcs.
7.4732 €
50 pcs.
6.7949 €
100 pcs.
6.1166 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 1804933, Phoenix Contact
PCB plug, rated current: 20 A, rated voltage (III/2): 630 V, number of poles: 5, grid spacing: 7.62 mm, connection type: screw terminal with tension sleeve, color: green, contact surface: tin
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 5 pole | |
| Grid | 7.62 mm | |
| Connection | screw connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 20 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |