1804881 | Phoenix Contact

Pin header, 11 pole, pitch 7.62 mm, angled, green, 1804881

Order No.: 63P7383
EAN: 4017918046323
MPN:
1804881
PC 4/11-G-7,62
Series: PC
1804881 Phoenix Contact PCB Connection Systems Image 1
1804881 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1991 € *
Available in 5 Days: 96 pcs. - if ordered today
Total Price:
409.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.1991 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes