1804849 | Phoenix Contact

Pin header, 7 pole, pitch 7.62 mm, angled, green, 1804849

Order No.: 63P7375
EAN: 4017918046286
MPN:
1804849
PC 4/ 7-G-7,62
Series: PC
1804849 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6644 € *
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
5.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.6644 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15