1804810 | Phoenix Contact

Pin header, 4 pole, pitch 7.62 mm, angled, green, 1804810

Order No.: 51F7624
EAN: 4017918046255
MPN:
1804810
PC 4/ 4-G-7,62
Series: PC
1804810 Phoenix Contact PCB Connection Systems Image 1
1804810 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7243 € *
Available: 24 pcs.
Available in 5 Days: 5,200 pcs. - if ordered today
Total Price:
4.72 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7243 €
10 pcs.
4.3554 €
50 pcs.
3.9627 €
100 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin headers and multipole connectors, type Phoenix Contact POWER COMBICON.

Rated voltage/rated current: 400V/20A (IEC/DIN, VDE), 300V/20A (CSA), 300V/35A (CUL, UL).

Pin headers, angled, 7.62 mm grid, type PC 4/..-G-7,62.

Technical attributes (type, number of poles): PC 4/4-G-7,62, 4-pole

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes