1803691 | Phoenix Contact
Socket header, 14 pole, pitch 3.81 mm, green, 1803691
Unit Price (€ / pc.)
11.6977 € *
Available: 56 pcs.
Available in 5 Days: 1,434 pcs. - if ordered today
Total Price:
11.70 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6977 €
10 pcs.
10.2816 €
50 pcs.
9.5795 €
150 pcs.
9.1630 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB board, 1803691, Phoenix Contact
Printed-circuit board connector, green, 8 A, 160 V, female, 14 contacts, screw connection with tension sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 14 pole | |
| Grid | 3.81 mm | |
| Connection | screw connection | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |