1803646 | Phoenix Contact

Socket header, 9 pole, pitch 3.81 mm, straight, green, 1803646

Order No.: 63P2374
EAN: 4017918045951
MPN:
1803646
MC 1,5/ 9-ST-3,81
Series: COMBICON MC 1,5
1803646 Phoenix Contact PCB Connection Systems Image 1
1803646 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.95 € *
Available: 38 pcs.
Available in 5 Days: 361 pcs. - if ordered today
Total Price:
5.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.95 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes