1803280 | Phoenix Contact

Pin header, 3 pole, pitch 3.81 mm, angled, green, 1803280

Order No.: 63P1980
EAN: 4017918045593
MPN:
1803280
MC 1,5/ 3-G-3,81
Series: COMBICON MC 1,5
1803280 Phoenix Contact PCB Connection Systems Image 1
1803280 Phoenix Contact PCB Connection Systems Image 2
1803280 Phoenix Contact PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1662 € *
Available: 176 pcs.
Available in 5 Days: 13,647 pcs. - if ordered today
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0234 €
100 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes