1803044 | Phoenix Contact

Pin header, 11 pole, pitch 5.08 mm, straight, green, 1803044

Order No.: 63P6779
EAN: 4017918045487
MPN:
1803044
MSTBVK 2,5/11-GF-5,08
Series: MSTBVK
1803044 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8528 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
542.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
10.8528 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15