1798333 | Phoenix Contact

Socket header, 17 pole, pitch 3.5 mm, straight, green, 1798333

Order No.: 63P3820
EAN: 4046356662109
MPN:
1798333
MCVW 1,5/17-STF-3,5
Series: MCVW
1798333 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.0793 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
503.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
10.0793 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 17 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes