1796377 | Phoenix Contact

Pin header, 7 pole, pitch 5.08 mm, straight, green, 1796377

Order No.: 63P6471
EAN: 4046356636483
MPN:
1796377
MSTBV 2,5/ 7-GF-5,08 EX
Series: MSTBV
1796377 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0337 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.03 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0337 €
10 pcs.
4.6291 €
50 pcs.
4.2245 €
100 pcs.
3.7961 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 176 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes