1796254 | Phoenix Contact

Socket header, 6 pole, pitch 7.62 mm, straight, green, 1796254

Order No.: 63P0176
EAN: 4046356636360
MPN:
1796254
GFKC 2,5/ 6-STF-7,62 EX
Series: GFKC
1796254 Phoenix Contact PCB Connection Systems
Image may differ
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 7.62 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes