1796241 | Phoenix Contact

Socket header, 5 pole, pitch 7.62 mm, straight, green, 1796241

Order No.: 63P0170
EAN: 4046356636353
MPN:
1796241
GFKC 2,5/ 5-STF-7,62 EX
Series: GFKC
1796241 Phoenix Contact PCB Connection Systems Image 1
1796241 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 7.62 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes