1796131 | Phoenix Contact

Socket header, 5 pole, pitch 5.08 mm, straight, green, 1796131

Order No.: 62P7865
EAN: 4046356636148
MPN:
1796131
FKC 2,5/ 5-ST-5,08-RF EX
1796131 Phoenix Contact PCB Connection Systems
Image may differ
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes