1796021 | Phoenix Contact

Socket header, 5 pole, pitch 5.08 mm, straight, green, 1796021

Order No.: 62P7868
EAN: 4046356635332
MPN:
1796021
FKC 2,5/ 5-STF-5,08 EX
Series: FKC
1796021 Phoenix Contact PCB Connection Systems Image 1
1796021 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6886 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.6886 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes