1795899 | Phoenix Contact

Pin header, 3 pole, pitch 7.62 mm, angled, green, 1795899

Order No.: 63P0459
EAN: 4046356635547
MPN:
1795899
GMSTB 2,5/ 3-GF-7,62 EX
Series: GMSTB
1795899 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4510 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.1773 €
50 pcs.
2.8917 €
100 pcs.
2.6061 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 176 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes