1795886 | Phoenix Contact
Pin header, 2 pole, pitch 7.62 mm, angled, green, 1795886
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8917 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.6775 €
50 pcs.
2.4276 €
100 pcs.
2.1896 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 7.62 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 176 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |